15-position, 2-row right-angle D-Subminiature receptacle connector with female signal contacts. Features gold-plated bronze contacts, a black housing, and a solder termination. Rated for 5A current and 300V voltage, with a maximum operating temperature of 125°C. This lead-free component has a pitch of 2.54mm and a UL94 V-0 flammability rating.
Amphenol D15S13A4GL00LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 20.82mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| Series | Delta D |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 13.48mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D15S13A4GL00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
