
Standard D-Subminiature connector, right-angle receptacle with 15 signal contacts. Features a steel body and copper alloy contacts with gold, tin, and matte plating. Rated for 5A current and 300V AC/DC, operating between -55°C and 125°C. Through-hole mounting with solder termination.
Amphenol D15S13A6RL09LF technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 20.8mm |
| Gender | Female |
| Length | 39.14mm |
| Material | Steel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | Delta D |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D15S13A6RL09LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
