15-position, 2-row right-angle D-Subminiature receptacle with metal body and solder termination. Features copper alloy contacts with gold, tin, and matte plating, suitable for signal applications. Operates within a temperature range of -55°C to 125°C and has a maximum supply voltage rating of 300V. Through-hole mounting and a pitch of 2.74mm.
Amphenol D15S13A6RX09LF technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Signal |
| Depth | 20.8mm |
| Gender | Female |
| Length | 39.14mm |
| Material | Steel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.74mm |
| Reach SVHC Compliant | No |
| Series | Delta D |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D15S13A6RX09LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.