15-position, 2-row D-Subminiature socket connector with straight, through-hole mounting and solder termination. Features a 2.74mm pitch and a 5A current rating, suitable for signal applications. Offers a wide operating temperature range of -55°C to 125°C and a voltage rating of 300V. Includes gold, tin, and matte contact plating options.
Amphenol D15S24A4GX00LF technical specifications.
| Color | Black |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.55mm |
| Gender | Female |
| Length | 39.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 2.74mm |
| Plating | Tin |
| Series | Delta D |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 12.17mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D15S24A4GX00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.