Standard D-Subminiature connector, female receptacle with 15 signal contacts. Features a steel body and copper alloy contacts with gold, tin, and matte plating. Designed for through-hole mounting with straight orientation and solder termination. Operates within a temperature range of -55°C to 125°C and offers 500 mating cycles. Rated for 300V.
Amphenol D15S24A6RL09LF technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Signal |
| Depth | 12.55mm |
| Gender | Female |
| Length | 39.14mm |
| Material | Steel |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.74mm |
| Reach SVHC Compliant | No |
| Series | Delta D |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D15S24A6RL09LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.