15-position, 2-row female D-Subminiature receptacle with a straight, through-hole mounting orientation. Features a steel body and copper alloy contacts with gold, tin, and matte plating, designed for signal applications. Rated for 300V and 500 mating cycles, operating between -55°C and 125°C. Termination is via solder, with a contact pitch of 2.74mm.
Amphenol D15S24A6RV09LF technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Signal |
| Depth | 12.55mm |
| Gender | Female |
| Length | 39.14mm |
| Material | Steel |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.74mm |
| Reach SVHC Compliant | No |
| Series | Delta D |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D15S24A6RV09LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.