15-position, 2-row D-Subminiature receptacle connector with right-angle orientation and through-hole mounting. Features copper alloy signal contacts with gold, tin, and matte plating, rated for 5A current and 300V voltage. Operates across a -55°C to 125°C temperature range with a UL94 V-0 flammability rating. Metal body and housing in black, with a 2.84mm pitch and 200 mating cycles.
Amphenol D15S33E4GX00LF technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 18.77mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.14mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 2.84mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| Series | Delta D |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D15S33E4GX00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.