Amphenol D15S33E6GL00LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Matte, Gold |
| Depth | 18.77mm |
| Gender | Female |
| Length | 39.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 300V |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D15S33E6GL00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.