15-position, 2-row D-Subminiature socket connector featuring a straight, through-hole mounting orientation and a 2.74mm pitch. This female connector utilizes press-fit termination for its 15 signal contacts, constructed from copper alloy with gold (GXT) plating. Rated for 5A current and 300V, it operates across a temperature range of -55°C to 125°C.
Amphenol D15S91C6GL00 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.55mm |
| Gender | Female |
| Length | 39.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Tray |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Delta D |
| Termination | Press-Fit |
| Voltage Rating | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D15S91C6GL00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.