25-position, male D-Subminiature connector with right-angle, through-hole mounting. Features brass contacts with gold and tin plating, rated for 5A current and 300V AC. This connector offers a 2.76mm pitch and a two-row configuration, suitable for signal applications. Its black housing is constructed from UL94 V-0 rated material, operating within a temperature range of -55°C to 125°C.
Amphenol D25P13A4GV00LF technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 20.35mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Number of Terminals/Pins | 25 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 2.76mm |
| Plating | Tin |
| Radiation Hardening | No |
| Series | Delta D |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 13.48mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D25P13A4GV00LF to view detailed technical specifications.
No datasheet is available for this part.