25-position, 2-row male D-Subminiature connector with straight, through-hole mounting and a 2.76mm pitch. Features gold-plated signal contacts, a 5A current rating, and a 300V voltage rating. Designed for press-fit termination, this connector operates within a temperature range of -55°C to 125°C.
Amphenol D25P91C6GV00 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.55mm |
| Gender | Male |
| Length | 53.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Delta D |
| Termination | Press-Fit |
| Voltage Rating | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D25P91C6GV00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.