This 25-position right angle female D-subminiature connector features a through hole mount and 2.76mm pitch. It is not radiation hardened and is not RoHS compliant. The connector is packaged in a tray and has a solder termination.
Amphenol D25S13A6GV00 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D25S13A6GV00 to view detailed technical specifications.
No datasheet is available for this part.