Amphenol D25S14A6GV00LF technical specifications.
| Contact Plating | Gold |
| Depth | 12.55mm |
| Length | 53.03mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.76mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D25S14A6GV00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.