Amphenol D25S24A4GV00 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.55mm |
| Gender | Receptacle |
| Length | 53.03mm |
| Mating Cycles | 300 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D25S24A4GV00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.