
25-position female D-Subminiature socket connector featuring solder termination and straight, thru-hole mounting. This standard density I/O connector offers 25 terminals and a single port. The insulator material is polyethylene with a UL 94V-0 flammability rating.
Amphenol D25S24A4GV00LF technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 25 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol D25S24A4GV00LF to view detailed technical specifications.
No datasheet is available for this part.