Amphenol D25S24A6PX00 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D25S24A6PX00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.