25-position, 2-row D-Subminiature connector with female signal contacts and gold plating. Features a straight, through-hole mounting orientation and a solder termination. Rated for 5A current and 300V AC/DC, operating between -55°C and 125°C. This standard density connector has a shell size B and a pitch of 2.76mm.
Amphenol D25S24A6RX12LF technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.55mm |
| Gender | Female |
| Length | 53.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 145 |
| Packaging | Tape and Reel |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| Series | Delta D |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D25S24A6RX12LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.