25-position, 2-row D-Subminiature socket connector featuring right-angle orientation and a 2.76mm pitch. This female connector utilizes gold-plated signal contacts and a press-fit termination method for through-hole mounting. It supports a 5A current rating and a maximum operating voltage of 300V, with an operating temperature range of -55°C to 125°C.
Amphenol D25S82C6PA00 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 19.84mm |
| Gender | Female |
| Length | 53.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Delta D |
| Termination | Press-Fit |
| Voltage Rating | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D25S82C6PA00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.