The D37591C4GV1E is a 37-contact D-Subminiature F-type connector with a maximum operating voltage of 300V and a maximum current rating of 5A per contact. It features a straight body orientation and press-fit termination method. The connector is designed for through-hole mounting and has a terminal pitch of 1.38mm. It operates within a temperature range of -55°C to 125°C.
Amphenol D37591C4GV1E technical specifications.
| Type | D-Subminiature |
| Contact Gender | F |
| Number of Contacts | 37 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 300V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol D37591C4GV1E to view detailed technical specifications.
No datasheet is available for this part.