37-position, 2-row D-Subminiature connector with male, straight solder termination. Features a metal shell with tin plating and a UL94 V-0 flammability rating. Contacts are bronze/brass with gold/tin/matte plating, rated for 5A current and 300V voltage. Operating temperature range is -55°C to 125°C, with 300 mating cycles.
Amphenol D37P24A4GV00LF technical specifications.
| Body Material | Metal |
| Body Plating | Tin |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.55mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 69.32mm |
| Material | Steel |
| Mating Cycles | 300 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Tray |
| Pitch | 2.84mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| Series | Delta D |
| Shell Size | C |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 11.7mm |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D37P24A4GV00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.