
This D-Subminiature connector features 37 male contacts with gold plating, suitable for applications up to 300V AC. It has a straight orientation and a pitch of 2.76mm, with a packaging style of tray. The connector measures 69.32mm in length and 12.55mm in depth, with a termination type of solder. It is designed for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Depth | 12.55mm |
| Gender | Male |
| Length | 69.32mm |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |