
This D-Subminiature connector features a 37-position, 2-row configuration with a through hole mount. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for a maximum supply voltage of 300V and a current rating of 5A. It is available in a tray packaging with 15 pieces per package.
Amphenol D37P24B6GV00LF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT, Tin, Matte |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.55mm |
| Gender | Male |
| Length | 69.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Tray |
| Plating | Tin |
| Series | Delta D |
| Shell Size | C |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D37P24B6GV00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.