37-position, 2-row male D-Subminiature connector with right-angle, through-hole mounting and a 2.76mm pitch. Features gold-plated signal contacts and a press-fit termination for 37 terminals. Rated for 5A current and 300V AC/DC, operating between -55°C and 125°C. This black, single-port connector has a depth of 19.37mm and a length of 69.32mm.
Amphenol D37P82C6GL00 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 19.37mm |
| Gender | Male |
| Length | 69.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 90 |
| Packaging | Tray |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Delta D |
| Termination | Press-Fit |
| Voltage Rating | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D37P82C6GL00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.