37-position, 2-row D-Subminiature connector featuring a right-angle orientation and through-hole mounting. This female connector offers a 5A current rating and a 300V voltage rating, with gold, tin, and matte contact plating options. Designed with a C shell size and a 2.76mm pitch, it provides a reliable solder termination for signal contacts.
Amphenol D37S13A4GV00LF technical specifications.
| Color | Black |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 20.82mm |
| Gender | Female |
| Length | 69.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Tray |
| Pitch | 2.76mm |
| Plating | Tin |
| Series | Delta D |
| Shell Size | C |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 13.48mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D37S13A4GV00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.