This D-Subminiature connector features a brass contact material with gold, tin, and matte plating. It has a depth of 20.82mm and a length of 69.32mm, with a pitch of 2.76mm. The connector operates within a temperature range of -55°C to 125°C and is suitable for through hole mounting. It is rated for a maximum supply voltage of 300V AC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D37S13B4GV00LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Matte |
| Depth | 20.82mm |
| Gender | Female |
| Length | 69.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.76mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D37S13B4GV00LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.