37-position, 2-row D-Subminiature socket connector with straight, through-hole mounting. Features a 2.76mm pitch and solder termination for 37 signal contacts. Rated for 5A current and 300V AC maximum supply voltage, operating between -55°C and 125°C. This female connector has a black shell, gold/tin/matte contact plating, and a C shell size.
Amphenol D37S24A4PL00LF technical specifications.
| Color | Black |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.55mm |
| Gender | Female |
| Length | 69.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Tray |
| Pitch | 2.76mm |
| Plating | Tin |
| Series | Delta D |
| Shell Size | C |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 12.17mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D37S24A4PL00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.