This D-Subminiature connector features a female gender with a 37-position, 2-row configuration, rated for 300V and 5A. It has a maximum operating temperature range of -55°C to 125°C and a packaging style of tray with 15 pieces per package. The connector has a gold, tin, matte contact plating and a tin plating on the shell, with a termination type of solder. The connector's dimensions include a length of 69.32mm and a pitch of 2.84mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D37S24B6GL00LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.55mm |
| Gender | Female |
| Length | 69.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Tray |
| Pitch | 2.84mm |
| Plating | Tin |
| Series | Delta D |
| Shell Size | C |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D37S24B6GL00LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.