Amphenol D37S90C6GL00 technical specifications.
| Contact Plating | Tin, Lead |
| Depth | 12.55mm |
| Length | 69.32mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.76mm |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D37S90C6GL00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.