
This 66-pin wall mount circular connector features a straight body orientation and crimp termination method. It has a maximum voltage rating of 550VDC and can operate within a temperature range of -65°C to 200°C. The connector is designed for wall mounting and has a product length of 32.74mm, depth of 36.9mm, and height of 36.9mm.
Amphenol D38999/20CF35PN technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 66 |
| Number of Ports | 1 |
| Product Length (mm) | 32.74 |
| Product Depth (mm) | 36.9 |
| Product Height (mm) | 36.9 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 66 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Voltage Rating | 550VDC|400VAC |
| Cage Code | 59PE0 |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol D38999/20CF35PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.