Environmentally resistant circular receptacle, MIL-DTL-38999 Series III, Tri-Start™ TV. Features a size 9, 6-way male pin configuration with crimp termination. Constructed with an aluminum shell and body, plated with electroless nickel for durability. Copper alloy contacts with gold plating ensure reliable conductivity, rated for 5A current and 550V voltage. Operates across a wide temperature range from -65°C to 200°C. Shielded design suitable for panel mounting with flanges.
Amphenol D38999/20FA35PB-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 9 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 550V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20FA35PB-LC to view detailed technical specifications.
No datasheet is available for this part.