General purpose circular connector, MIL-DTL-38999 Series III, Tri-Start™ compliant, featuring 6 male pin contacts with gold plating over copper alloy for 5A current rating. This straight, wall-mount receptacle boasts an aluminum body with electroless nickel plating, offering environmental resistance and a temperature range of -65°C to 200°C. Shell size 9, with a 24.1mm depth and 32.74mm length, this shielded connector utilizes crimp termination.
Amphenol D38999/20FA35PC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 24.1mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 9 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20FA35PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.