
General purpose, environment-resistant circular connector featuring a 3-position crimp termination. This receptacle offers a straight orientation with a panel/wall mount configuration and a shielded, aluminum shell with electroless nickel plating. It utilizes copper alloy contacts with gold plating, rated for 7.5A, and operates within a temperature range of -65°C. Compliant with MIL-DTL-38999 Series III standards, this connector is RoHS compliant.
Amphenol D38999/20FA98AN technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Silver |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 9 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20FA98AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.