3-position circular receptacle connector featuring a shielded, environment-resistant aluminum shell with electroless nickel plating. This MIL-DTL-38999 Series III component offers male copper alloy contacts with gold plating, rated for operation between -65°C and 200°C. Designed for wall mount panel applications, it utilizes crimp termination and is RoHS compliant.
Amphenol D38999/20FA98PB technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 9 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20FA98PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.