Amphenol D38999/20FB2JB technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol D38999/20FB2JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.