Amphenol D38999/20FB2JD technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Number of Contacts | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20FB2JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.