Amphenol D38999/20FB35AE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Shell Material | Aluminium |
| Shell Size | 11 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20FB35AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.