Amphenol D38999/20FB35BC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 26.5mm |
| Gender | Receptacle |
| Length | 31.5mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 11 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20FB35BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.