
MIL-DTL-38999 Series III circular connector, featuring 13 male crimp contacts made of gold-plated copper alloy. This receptacle offers a 5A current rating and a straight, panel-mount orientation with flange and wall mounting options. The aluminum alloy shell, size 11, is plated with electroless nickel for environmental resistance and is shielded.
Amphenol D38999/20FB35PA technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Size | 11 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20FB35PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.