Environmentally resistant circular MIL-DTL-38999 Series III connector featuring a panel mount flange and shell size 11. This receptacle offers 13 male crimp contacts made of copper alloy with gold plating, housed in silver-colored aluminum with electroless nickel plating. Designed for extreme temperatures from -65°C to 200°C, it supports a 5A current rating and provides shielded connectivity.
Amphenol D38999/20FB35PN-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 11 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20FB35PN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.