Circular connector featuring 13 female positions with gold-plated copper alloy contacts, rated for 5A and operating temperatures from -65°C to 200°C. This straight, wall-mount connector utilizes a Series III, MIL-DTL-38999 Tri-Start™ TV design with an electroless nickel-plated aluminum shell for environmental resistance and shielding. Termination is via crimp, with a panel mount flange and shell size 11.
Amphenol D38999/20FB35SE technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 26.5mm |
| Gender | Female |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 11 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20FB35SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.