MIL-DTL-38999 Series III circular connector, receptacle gender, featuring 5 male crimp contacts. Constructed with an aluminum alloy shell and electroless nickel plating, this shielded connector offers a robust solution for demanding environments. It operates across a wide temperature range from -65°C to 200°C and supports a current rating of 7.5A per contact. Designed for panel, flange, or wall mounting, this RoHS compliant component utilizes gold-plated copper alloy contacts for reliable connectivity.
Amphenol D38999/20FB5AN technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 11 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20FB5AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.