Environmentally resistant circular receptacle connector featuring 5 positions and 5 contacts. Utilizes crimp termination with copper alloy contacts plated in gold for reliable signal integrity. Constructed with an aluminum shell and electroless nickel plating, this MIL-DTL-38999 Series III component offers a wide operating temperature range from -65°C to 200°C. Designed for panel mounting with a flange, it provides shielded connectivity for demanding applications.
Amphenol D38999/20FB5PA-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 11 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20FB5PA-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.