This is a 5-position, straight, shielded circular connector with a current rating of 7.5A and a voltage rating of 850V. Featuring a wall-mount panel mount design, it utilizes copper alloy contacts with gold plating for superior conductivity and durability. The aluminum shell is finished with electroless nickel, offering robust environmental resistance and operating across a temperature range of -65°C to 200°C. Designed for 20AWG wire, this connector adheres to MIL-DTL-38999 Series III standards.
Amphenol D38999/20FB5PB technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 11 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20FB5PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.