This circular connector is a 5-position, straight receptacle with male copper alloy contacts featuring gold plating for superior conductivity. Designed for wall mount applications, it boasts an aluminum body with an electroless nickel shell finish, ensuring durability and environmental resistance. Operating across a wide temperature range of -65°C to 200°C, this shielded connector supports a 7.5A current rating and utilizes crimp termination. It adheres to MIL-DTL-38999 Series III standards, offering robust performance in demanding environments.
Amphenol D38999/20FB5PN technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 11 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20FB5PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.