This circular connector features 5 female contacts with gold plating on a copper alloy material, designed for crimp termination. It offers a straight orientation and is panel mountable with flanges, boasting an operating temperature range of -65°C to 200°C. The connector is constructed with an aluminum shell, size 11, finished with electroless nickel for environmental resistance and shielding. It adheres to MIL-DTL-38999 Series III standards.
Amphenol D38999/20FB5SC technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 26.5mm |
| Gender | Female |
| Length | 31.5mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 11 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20FB5SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.