Circular connector, MIL-DTL-38999 Series III, wall mount receptacle with 5 female crimp contacts. Features an aluminum shell with electroless nickel plating, a silver housing color, and a straight orientation. Operates within a temperature range of -65°C to 200°C, offering environmental resistance and shielding. Designed for panel mounting with flanges, this connector utilizes copper alloy contacts with gold plating.
Amphenol D38999/20FB5SN-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 26.5mm |
| Gender | Receptacle |
| Housing Color | Silver |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 11 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20FB5SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.