Amphenol D38999/20FB98PNPC technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Mount | Panel, Flanges |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/20FB98PNPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.