Amphenol D38999/20FB99BA technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Number of Contacts | 7 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20FB99BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.