
General purpose circular connector, MIL-DTL-38999 Series III, featuring 7 male pin contacts with gold plating over copper alloy. This straight, wall-mount receptacle has an aluminum shell with electroless nickel plating, a shell size of 11, and a maximum operating temperature of 200°C. Termination is via crimp, with a body depth of 26.5mm and overall length of 32.74mm.
Amphenol D38999/20FB99PB technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 26.5mm |
| Gender | Receptacle |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 11 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20FB99PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.