Amphenol D38999/20FB99SC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 7 |
| RoHS Compliant | Yes |
| Series | D38999 III |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20FB99SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.